Conrad NPI - Amphenol

Amphenol Brand: Amphenol
Amphenol produces a range of D-sub connectors designed for soldering that feature various pin configurations and are constructed to accommodate specific angular orientations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Amphenol L17DTSL25-RG-LJS-S+L77SDB25S D-Sub Set 25 Pins Solder 45° 1pc
Amphenol L17DTSL25-RG-LJS-S+L77SDB25S D-Sub Set 25 Pins Solder 45° 1pc
Order code: 01-2097
MPN: L17DTSL25-RG-LJS-S+L77SDB25S
1+ £7.49
Price per unit Ex VAT
25 25 Power strip Solder bucket 45 Degree 45° Gold on nickel Copper alloy Punched contacts Zinc 100 2 -40 °C up to +85°C 1000V D-SUB receptacle set
Amphenol L17DTSL37-RG-LJS-S+L77SDC37S D-Sub Receptacle 37-Pin Solder Bucket 45°
Amphenol L17DTSL37-RG-LJS-S+L77SDC37S D-Sub Receptacle 37-Pin Solder Bucket 45°
Extended range
Order code: 01-2103
MPN: L17DTSL37-RG-LJS-S+L77SDC37S

Available to back orderBack order, lead time 7 weeks
1+ £10.56
Price per unit Ex VAT
37 37 Power strip Solder bucket 45 Degree 45° Gold on nickel Copper alloy Punched contacts Zinc 100 2 -40 °C up to +85°C 1000V D-SUB receptacle set

Trustpilot