Amphenol L17DTSL25-RG-LJS-S+L77SDB25S D-Sub Set 25 Pins Solder 45° 1pc

Image Representative of Range

Amphenol L17DTSL25-RG-LJS-S+L77SDB25S D-Sub Set 25 Pins Solder 45° 1pc

MPN
L17DTSL25-RG-LJS-S+L77SDB25S
Brand
Amphenol
EAN-13
4064161273785
Order Code
01-2097
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Amphenol manufactures the L17DTSL25-RG-LJS-S+L77SDB25S D-SUB receptacle set with 25 pins and a 45° angle design for efficient connections. This solder bucket type connector is ideal for securing reliable electrical connections in various electronics or communication equipment. It's widely used in systems requiring robust D-sub interfacing solutions.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot