Christmas Opening Hours and Delivery Dates here
Amphenol L17DTSL37-RG-LJS-S+L77SDC37S D-Sub Receptacle 37-Pin Solder Bucket 45°

Image Representative of Range

Amphenol L17DTSL37-RG-LJS-S+L77SDC37S D-Sub Receptacle 37-Pin Solder Bucket 45°

Order Code:

01-2103

Brand: Amphenol MPN: L17DTSL37-RG-LJS-S+L77SDC37S EAN-13: 4064161273433
  • Quickly find another product in this range by No. of Ways:

    25 37
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 09/01/2026

The Amphenol L17DTSL37-RG-LJS-S+L77SDC37S D-SUB receptacle set, featuring 37 pins and a 45° solder bucket design, is ideal for robust electronic connectivity. Manufactured by Amphenol, this D-sub connector ensures reliable performance in both industrial and commercial applications. It is often employed in telecommunications, computer peripherals, and networking equipment for effective data and signal transmission.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 37
No. of Rows 2
Connection angle 45°
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -40 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot