Conrad NPI - Amphenol

Amphenol Brand: Amphenol
The products are examples of Amphenol's D-sub receptacles designed for solder connection, available in various pin configurations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction No. of Rows Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Mating Cycles Temperature Range Test Voltage Type
Amphenol L17DTSL09-RG-LJS-T+L77HDE15S D-Sub Receptacle 15-pin Solder
Amphenol L17DTSL09-RG-LJS-T+L77HDE15S D-Sub Receptacle 15-pin Solder
Extended range
Order code: 01-2087
MPN: L17DTSL09-RG-LJS-T+L77HDE15S

Available to back orderBack order, lead time 11 weeks
1+ £7.26
Price per unit Ex VAT
15 Straight 3 15 Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V D-SUB receptacle set
Amphenol L17DTSL09-RG-LJS-T+L77SDE09S D-Sub 9 Pins Receptacle 180° Solder
Amphenol L17DTSL09-RG-LJS-T+L77SDE09S D-Sub 9 Pins Receptacle 180° Solder
Standard range
Order code: 01-2089
MPN: L17DTSL09-RG-LJS-T+L77SDE09S

Despatched within 4 working days - 10 in stock
1+ £6.62
Price per unit Ex VAT
9 180 Degree 2 9 Power strip Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V D-SUB receptacle set

Trustpilot