Amphenol L17DTSL09-RG-LJS-T+L77SDE09S D-Sub 9 Pins Receptacle 180° Solder

Image Representative of Range

Amphenol L17DTSL09-RG-LJS-T+L77SDE09S D-Sub 9 Pins Receptacle 180° Solder

Order Code:

01-2089

Brand: Amphenol MPN: L17DTSL09-RG-LJS-T+L77SDE09S EAN-13: 4064161273426
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Amphenol L17DTSL09-RG-LJS-T+L77SDE09S D-SUB receptacle set is a 9-pin solder bucket connector designed for secure electrical connections. Manufactured by Amphenol, this D-SUB connector is known for its durability and reliability. It is typically used in industrial and telecommunications applications for signal and data transmission.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot