Christmas Opening Hours and Delivery Dates here
Amphenol L17DTSL09-RG-LJS-T+L77HDE15S D-Sub Receptacle 15-pin Solder

Amphenol L17DTSL09-RG-LJS-T+L77HDE15S D-Sub Receptacle 15-pin Solder

Order Code:

01-2087

Brand: Amphenol MPN: L17DTSL09-RG-LJS-T+L77HDE15S EAN-13: 4064161273761

Discontinued


Amphenol manufactures the L17DTSL09-RG-LJS-T+L77HDE15S D-SUB receptacle set, featuring a 15-pin configuration with solder bucket connections. It is part of their D-sub connector range, providing reliable performance and versatile connectivity solutions. Typical applications include use in computer systems, telecommunications, and data transmission equipment.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Power strip
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -40 °C up to +85°C
Test voltage 1000V

You may also like


Trustpilot