Conrad NPI - Amphenol

Amphenol Brand: Amphenol
Amphenol produces a range of D-sub pin strip sets that include various configurations and pin counts, suitable for soldering applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways No. of Rows Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Factory colour Mating Cycles Temperature Range Test Voltage Type
Amphenol L17MHDM15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder Bucket
Amphenol L17MHDM15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder Bucket
Extended range
Order code: 01-2133
MPN: L17MHDM15+L717HDA26P

Available to back orderBack order, lead time 7 weeks
1+ £7.01
Price per unit Ex VAT
26 3 26 Pin strip, straight Solder bucket 180 Degree 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17MHDM15+L717SDA15P D-Sub Pin Strip Set 15 Pins 180° Solder
Amphenol L17MHDM15+L717SDA15P D-Sub Pin Strip Set 15 Pins 180° Solder
Standard range
Order code: 01-2134
MPN: L17MHDM15+L717SDA15P

Despatched within 4 working days - 12 in stock
1+ £7.70
10+ £7.06
50+ £6.52
100+ £6.02
500+ £5.60
Price per unit Ex VAT
15 2 15 Pin strip, straight Solder bucket 180 Degree 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V D-SUB pin strip set

Trustpilot