Amphenol L17MHDM15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder Bucket

Amphenol L17MHDM15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder Bucket

Order Code:

01-2133

Brand: Amphenol MPN: L17MHDM15+L717HDA26P EAN-13: 4064161273914

Discontinued


Amphenol's L17MHDM15+L717HDA26P is a D-SUB pin strip set with 26 pins configured at a 180° solder bucket. Known for its reliable connection capabilities, this component is suited for applications requiring robust signal transmission, often in computing and telecommunication systems. The set, sold as a single piece, provides dependable performance essential for maintaining communication integrity in various devices.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 3
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Trustpilot