Amphenol L17MHDM15+L717SDA15P D-Sub Pin Strip Set 15 Pins 180° Solder

Image Representative of Range

Amphenol L17MHDM15+L717SDA15P D-Sub Pin Strip Set 15 Pins 180° Solder

MPN
L17MHDM15+L717SDA15P
Brand
Amphenol
EAN-13
4064161273594
Order Code
01-2134
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £7.14
10+ £6.54
50+ £6.04
100+ £5.58
500+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Amphenol's L17MHDM15+L717SDA15P D-SUB pin strip set features 15 pins and is designed for solder bucket connections. This D-SUB connector is highly durable and suitable for securing connections within electronic equipment and computer systems. It is commonly used in telecommunications and networking applications.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot