Conrad NPI - Amphenol

Amphenol Brand: Amphenol
The Amphenol D-sub pin strip sets are electrical connectors featuring a combination of different pin configurations and solder bucket options.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction No. of Rows Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Mating Cycles Temperature Range Test Voltage Type
Amphenol L17MHDM09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder Bucket
Amphenol L17MHDM09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder Bucket
Standard range
Order code: 01-2128
MPN: L17MHDM09+L717HDE15P

Despatched within 4 working days - 56 in stock
1+ £5.00
10+ £4.93
50+ £4.83
100+ £4.79
500+ £4.72
Price per unit Ex VAT
15 180 Degree 3 15 Pin strip, straight Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17MHDM09+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder Bucket
Amphenol L17MHDM09+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder Bucket
Order code: 01-2129
MPN: L17MHDM09+L717SDE09P
1+ £4.77
Price per unit Ex VAT
9 Straight 2 9 Pin strip, straight Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V D-SUB pin strip set

Trustpilot