Amphenol L17MHDM09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder Bucket

Image Representative of Range

Amphenol L17MHDM09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder Bucket

MPN
L17MHDM09+L717HDE15P
Brand
Amphenol
EAN-13
4064161273907
Order Code
01-2128
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £4.79
10+ £4.77
50+ £4.77
100+ £4.75
500+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Amphenol's L17MHDM09+L717HDE15P D-SUB pin strip set features 15 pins with a 180-degree orientation and a solder bucket. This reliable connector set is ideal for robust data transmission applications and commonly used in industrial and communication equipment. The D-SUB receptacle ensures a secure connection for various electronic systems.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot