Amphenol L17MHDM09+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder Bucket

Image Representative of Range

Amphenol L17MHDM09+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder Bucket

MPN
L17MHDM09+L717SDE09P
Brand
Amphenol
EAN-13
2050005497433
Order Code
01-2129
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Amphenol D-SUB pin strip set, model L17MHDM09+L717SDE09P, features 9 pins and is designed with a solder bucket configuration. This D-SUB connector is ideal for creating reliable electrical connections in various electronic and industrial applications. Its robust design ensures durability and consistent performance in demanding environments.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot