Conrad NPI - Amphenol

Amphenol Brand: Amphenol
Amphenol manufactures D-sub pin strip sets commonly used in electronic connections, typically featuring 25 pins and available in variations such as solder bucket configurations.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Contact Material Contact Type Mating Cycles Plug / Socket No. of Ways Mounting Direction Connection Angle Plating Material Factory colour No. of Rows Number of pins Temperature Range Test Voltage Type
Amphenol L17DTZK25+L717DB25PST D-Sub Pin Strip Set 25 Pins 1pc
Amphenol L17DTZK25+L717DB25PST D-Sub Pin Strip Set 25 Pins 1pc
Extended range
Order code: 01-2124
MPN: L17DTZK25+L717DB25PST

Available to back orderPlease contact us for lead time
1+ £45.33
Price per unit Ex VAT
Screws Brass Machined contacts Pin strip, straight 25 180 Degree 180° Gold on nickel Zinc 2 25 -40 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTZK25+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder Bucket
Amphenol L17DTZK25+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder Bucket
Extended range
Order code: 01-2125
MPN: L17DTZK25+L717SDB25P

Available to back orderBack order, lead time 7 weeks
1+ £6.64
Price per unit Ex VAT
Solder bucket Copper alloy Punched contacts 100 Pin strip, straight 25 180 Degree 180° Gold on nickel Zinc 2 25 -40 °C up to +85°C 1000V D-SUB pin strip set

Trustpilot