Amphenol L17DTZK25+L717DB25PST D-Sub Pin Strip Set 25 Pins 1pc

Amphenol L17DTZK25+L717DB25PST D-Sub Pin Strip Set 25 Pins 1pc

Order Code:

01-2124

Brand: Amphenol MPN: L17DTZK25+L717DB25PST EAN-13: 4064161273259

Discontinued


Manufactured by Amphenol, the L17DTZK25+L717DB25PST is a D-SUB connector set with 25 pins. Key features include a 180-degree orientation and screw fittings, offered in a single-piece set. This connector is typically used in telecommunications and computer interfaces for reliable data transmission.
Type D-SUB pin strip set
Mounting Type Screws
No. of Ways 25
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold on nickel
Contact Type Machined contacts
Factory colour Zinc
No. of Rows 2
Temperature Range -40 °C up to +85°C
Test voltage 1000V

You may also like


Trustpilot