Christmas Opening Hours and Delivery Dates here
Amphenol L17DTZK25+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder Bucket

Image Representative of Range

Amphenol L17DTZK25+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder Bucket

Order Code:

01-2125

Brand: Amphenol MPN: L17DTZK25+L717SDB25P EAN-13: 4064161273938
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Amphenol L17DTZK25+L717SDB25P D-SUB pin strip set features 25 pins configured at a 180° angle with a solder bucket. This connector set is ideal for creating robust connections in electronic devices and communication systems. Commonly used in computer hardware and industrial equipment, it ensures secure and reliable connections.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -40 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot