Conrad NPI - Amphenol

Amphenol Brand: Amphenol
The Amphenol D-sub pin strip sets are electronic connectors featuring solder bucket terminations, produced with precise manufacturing standards, commonly used for interconnecting various components in electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction No. of Rows Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Mating cycles Temperature Range Test Voltage
Amphenol L17DTZK15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder Bucket
Amphenol L17DTZK15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder Bucket
Standard range
Order code: 01-2121
MPN: L17DTZK15+L717HDA26P

8 in stock, despatched in 4 working days
1+ £6.25
Price per unit Ex VAT
26 Straight 3 D-SUB pin strip set Pin strip, straight Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V
Amphenol L17DTZK15+L717SDA15P D-Sub Pin Strip Set 15-Pin Solder Bucket
Amphenol L17DTZK15+L717SDA15P D-Sub Pin Strip Set 15-Pin Solder Bucket
Standard range
Order code: 01-2122
MPN: L17DTZK15+L717SDA15P

1 in stock, despatched in 4 working days
1+ £6.83
10+ £6.24
50+ £5.76
100+ £5.33
500+ £4.97
Price per unit Ex VAT
15 180 Degree 2 D-SUB pin strip set Pin strip, straight Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V


Trustpilot