Amphenol L17DTZK15+L717SDA15P D-Sub Pin Strip Set 15-Pin Solder Bucket

Image Representative of Range

Amphenol L17DTZK15+L717SDA15P D-Sub Pin Strip Set 15-Pin Solder Bucket

Order Code:

01-2122

Brand: Amphenol MPN: L17DTZK15+L717SDA15P EAN-13: 4064161273921
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £6.24
50+ £5.76
100+ £5.33
500+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Amphenol's L17DTZK15+L717SDA15P D-SUB pin strip set features 15 solder bucket pins in a 180° configuration, designed for robust electrical connections. Typical applications include use in telecommunications and industrial equipment where reliable data transmission is needed. This D-SUB connector set is ideal for creating secure, custom cable assemblies.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot