Amphenol L17DTZK15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder Bucket

Image Representative of Range

Amphenol L17DTZK15+L717HDA26P D-Sub Pin Strip Set 26 Pins Solder Bucket

Order Code:

01-2121

Brand: Amphenol MPN: L17DTZK15+L717HDA26P EAN-13: 2050005498638
Qty Was Unit Price (Ex VAT)
1+ £6.29 £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Amphenol L17DTZK15+L717HDA26P D-SUB pin strip set features 26 pins and a solder bucket for secure connections. It is designed for use in various electronic and data communication applications where reliable D-sub connections are required. The set includes one piece and is ideal for professional installations demanding durable and high-quality components.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 3
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot