Conrad NPI - Amphenol

Amphenol Brand: Amphenol
The Amphenol D-sub pin strip sets are versatile connectors with a varying number of pins and are designed for soldering in electrical assemblies.
Description Image Product Buy Pricing (Ex VAT) No. of Ways No. of Rows Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Factory colour Mating Cycles Temperature Range Test Voltage Type
Amphenol L17DTZK09+L717HDE15P D-Sub Pin Strip Set 180° 15 Pins Solder
Amphenol L17DTZK09+L717HDE15P D-Sub Pin Strip Set 180° 15 Pins Solder
Standard range
Order code: 01-2118
MPN: L17DTZK09+L717HDE15P

Despatched within 4 working days - 30 in stock
1+ £7.25
10+ £6.62
50+ £6.10
100+ £5.66
500+ £5.31
Price per unit Ex VAT
15 3 15 Pin strip, straight Solder bucket 180 Degree 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTZK09+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder Bucket
Amphenol L17DTZK09+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder Bucket
Standard range
Order code: 01-2119
MPN: L17DTZK09+L717SDE09P

Despatched within 4 working days - 43 in stock
1+ £5.22
10+ £4.77
50+ £4.41
100+ £4.37
500+ £4.33
Price per unit Ex VAT
9 2 9 Pin strip, straight Solder bucket 180 Degree 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -40 °C up to +85°C 1000V D-SUB pin strip set

Trustpilot