Amphenol L17DTZK09+L717HDE15P D-Sub Pin Strip Set 180° 15 Pins Solder

Image Representative of Range

Amphenol L17DTZK09+L717HDE15P D-Sub Pin Strip Set 180° 15 Pins Solder

MPN
L17DTZK09+L717HDE15P
Brand
Amphenol
EAN-13
4064161273204
Order Code
01-2118
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.25
10+ £6.62
50+ £6.10
100+ £5.66
500+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Amphenol L17DTZK09+L717HDE15P is a D-SUB pin strip set with 15 pins designed for soldering connections. Notable features include robust construction and compatibility with 180-degree alignment. It is typically used in industrial and electronic equipment for secure and reliable data transmission.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot