Amphenol L17DTZK09+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder Bucket

Image Representative of Range

Amphenol L17DTZK09+L717SDE09P D-Sub Pin Strip Set 9 Pins Solder Bucket

MPN
L17DTZK09+L717SDE09P
Brand
Amphenol
EAN-13
2050005497525
Order Code
01-2119
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.22
10+ £4.77
50+ £4.41
100+ £4.37
500+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Amphenol L17DTZK09+L717SDE09P D-SUB pin strip set consists of a 9-pin solder bucket connector, designed for secure and reliable electronic connections. Featuring a 180° configuration, this set is ideal for use in communication interfaces and computer peripheral devices. Common applications include networking and industrial equipment where robust data transfer is required.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot