Conrad Energy LSD 2300mAh 4pcs Rechargeable AA Battery NiMH 2300 mAh 1.2V

MPN
LSD 2300mAh 4pcs
EAN-13
4016138712520
Order Code
51-1933
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


These rechargeable batteries are ready to use straight out of the pack, so there is no time wasting by charging. They are ideal for digital cameras, model remote controls or MP3 players. With a high capacity and extremely high current rating means they last longer time after time.

Because in contrast to a disposable battery, you can recharge your energy Endurance Conrad about 1000 times. This helps protect the environment and saves you money.

Endurance batteries are still ready to go after long periods of disuse as their self discharge levels are much lower than conventional rechargeable batteries. And best of all: With your Conrad Endurance energy batteries, you get the favourable prices for which Conrad is known for.


  • Technology: NiMH
  • Dimensions: (Ø x H) 14mm x 50.5mm
  • Voltage: 1.2V
  • Size: AA
  • Quick charge capability
  • Low self discharge
  • Supplied in 2300mAh version
  • Supplied in packs of 4
Battery Size AA
Capacity 2300mAh
Chemistry NiMH
Voltage 1.2V
Dimensions ( x H) 14mm x 50.5mm
Height 50.5mm
Length 14mm
Technology NiMH
Type Rechargeable battery

Trustpilot