Conrad Energy CE-2786282 ZA 675 Button Cells 1.4V 630mAh 6pieces Made in Germany

MPN
CE-2786282
EAN-13
4016138257540
Order Code
08-8173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 90 availableBack-order availability date - 15/09/2026

Conrad Energy produces the CE-2786282 Button Cell, a Zinc-air battery with a voltage of 1.4 V and a capacity of 630 mAh. This button cell is suitable for use in devices such as wristwatches and pocket calculators. The pack contains 6 pieces, ideal for keeping multiple small electronic devices powered.
Type ZA675
Capacity 630mAh
Chemistry Zinc Air
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V
Diameter 11.6mm
Height 5.4mm

Reviews

Be the first to submit a review

Trustpilot