Conrad Energy CE-2445756 Button Cell 3V 80mAh Lithium CR2016 1piece

MPN
CE-2445756
EAN-13
4064161190433
Order Code
08-8172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.889
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 696 availableBack-order availability date - 14/09/2026

Conrad Energy manufactures the CR2016 button cell, which is a 3V lithium battery with a capacity of 80 mAh. This compact power source is ideal for use in devices like wristwatches, calculators, and small electronics. The Conrad Energy CE-2445756 is a reliable option for consistent performance in low-drain applications.
Type CR2016
Capacity 80mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 3V
Diameter 20mm
Height 1.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot