Conrad Energy 206975 NiMH Sub-C Receiver Battery Pack 6V 2400mAh BEC socket

MPN
206975
EAN-13
4016138551471
Order Code
49-0575
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


This battery pack can be used as receiver battery for larger scale models like 1:5 and 1:6. The hump shaped pack fits into most standard vehicles.


  • 6V, 2400mAh
  • Sub-C cells
  • BEC connector
Battery Size Sub-C
Capacity 2400mAh
Chemistry NiMH
Voltage 6V
Height 42mm
Length 70mm
Type Rechargeable battery pack
Weight (Per Battery) 290g

Trustpilot