Conrad Energy 206012 NiMH Battery Sub-C-Single Cell 1.2V 3000mAh

MPN
206012
EAN-13
4016138485479
Order Code
54-7388

Discontinued


This NiMH battery sub-C-single cell 1.2V from Conrad Energy has a rechargeable battery capacity of 3000mAh.


  • High current loading
  • Quick charging capacity
  • Battery size: Sub-C
  • Length: 42mm
  • Ø: 22mm
  • Voltage: 1.2V
  • Weight: 67g
  • Manufacturer's part 206012

Trustpilot