Conrad CTCM78 7.8 W/mK Thermal Grease 2.1g 1ml

MPN
CTCM78-1
Brand
Conrad
EAN-13
2050003083041
Order Code
64-6946
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 415 in stock

This high-performance thermal compound is made from single-component silicones with a balanced ratio of thermal conductivity to electrical insulation. Thanks to its viscosity, the homogeneous and highly-filled paste shows a very low tendency to flow, while at the same time optimising surface contact.

In long-term use, the compound does not harden and shows no tendency to crack, with only slight drying. For optimum results, the paste should be used in a layer thicknesses of 20 to 40 μm for small and medium size surfaces. This high-quality and newly developed product is exclusively manufactured for Conrad and combines a high performance with an excellent price-performance ratio.


  • Colour: black
  • Thermal conductivity λ: 7.8W/mK
  • Thermal impedance Rti: 0.0047 Kin²/W
  • Density 2.1g/cm³
  • Thermal capacity cp: 1.04 kJ.kg-1.K-1
  • Viscosity 120 Pas ± 20%
  • Application temperature -60 to +150°C
  • Supplied in a 2.1g (1ml) tube
  • Conrad type CTCM78
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Black
Application temperature -60 to +150°C
Base Material Silicone
Density 2.1g/cm3
Maximum Temperature 150°C
Min. temperature -60°C
Temperature Range -60 to +150°C
Thermal Conductivity 7.8W/m-K
Viscosity 120 Pas ± 20%

Reviews

Be the first to submit a review

Trustpilot