Conrad Components 115975 Timer Kit 9-12V DC 0.0084s-19.5h Adjustable

MPN
HB 405
EAN-13
4016138115970
Order Code
11-6457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Conrad Components' 115975 Timer Assembly kit operates at 9-15 V DC and features a timing range from 0.0084 seconds to 19.5 hours, with a current consumption of 30 mA. This component is used in control system kits and time control circuits, making it ideal for applications requiring precise time regulation. The assembly kit measures 80x50 mm, offering a compact solution for various electronic projects.
Type Timer
Current Consumption 30mA
Dim (L x W) 80 x 50mm
Length 80mm
Number of relay outputs 1
Operating Voltage (DC) 9 - 15V
Output Rating 2 A/230 /ACA
Relay current 2A
Time Range 8,4 ms - 19 h 30 min
Time range (max.) 19.5h
Time range (min.) 0.0084s
Version Assembly kit
Width 50mm

Reviews

Be the first to submit a review

Trustpilot