Conrad Components H21204C4 Speaker Cable 2x2.50mm² Transparent 10m Classic

MPN
H21204C4
EAN-13
4016138822694
Order Code
11-6443
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Conrad Components offers the H21204C4 speaker cable, featuring a 2 x 2.50 mm² cross-section and a transparent 10-metre length. This high-quality audio cable is ideal for connecting loudspeakers in hi-fi and AV systems. Its robust LS/CCA construction ensures efficient signal transmission for premium sound performance.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Speaker
Maximum Wire Size AWG 13

Reviews

Be the first to submit a review

Trustpilot