Conrad Components CG4-Yellow Spiral Tube 2-25mm Yellow 5m

Image Representative of Range

Conrad Components CG4-Yellow Spiral Tube 2-25mm Yellow 5m

MPN
CG4-Yellow
EAN-13
4016139149752
Order Code
08-8163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

Conrad Components manufactures the CG4-Yellow spiral tube, a cable sheath designed for cable protection. This yellow spiral tube measures 5 metres in length and can accommodate cables up to 25 mm in diameter. It is commonly used to protect cables from damage and provide heat protection in various electrical applications.
Diameter 2 up to 25mm
Colour Yellow
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot