Conrad Components CG4-Grey Spiral Tube 2-25mm Grey 5m Durable

Image Representative of Range

Conrad Components CG4-Grey Spiral Tube 2-25mm Grey 5m Durable

MPN
CG4-Grey
EAN-13
4016139149745
Order Code
08-8160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £1.79
10+ £1.65
100+ £1.55
500+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

Conrad Components manufactures the CG4-Grey spiral tube designed for cable protection and management. This grey cable sheath can accommodate diameters of up to 25 mm and extends to 5 meters in length. It is commonly used in environments requiring heat protection and organisation of cables.
Diameter 2 up to 25mm
Colour Grey
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot