Conrad Components CG3-Yellow Spiral Tube 2-25mm Yellow 5m

Image Representative of Range

Conrad Components CG3-Yellow Spiral Tube 2-25mm Yellow 5m

MPN
CG3-Yellow
EAN-13
4016139149677
Order Code
08-8158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Conrad Components manufactures the CG3-Yellow Spiral Tube, a cable protection solution measuring 5 metres in length, suitable for cables up to 25 mm in diameter. This yellow spiral tube is ideal for heat protection and safeguarding cables against damage. It is commonly used in various industries to ensure cables are securely sleeved and protected.
Diameter 2 up to 25mm
Colour Yellow
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot