Conrad Components CG3-Orange Spiral Tube 2-25mm Orange 5m

Image Representative of Range

Conrad Components CG3-Orange Spiral Tube 2-25mm Orange 5m

MPN
CG3-Orange
EAN-13
4016139149721
Order Code
08-8156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Conrad Components CG3-Orange Spiral Tube is designed for cable protection and can accommodate cables up to 25 mm in diameter. It features a vibrant orange colour and measures 5 metres in length, making it ideal for organising and safeguarding cables against abrasion and heat. Typical applications include use as a cable sheath or protective cable jacket in environments that require enhanced visibility and protection.
Diameter 2 up to 25mm
Colour Orange
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot