Conrad Components CG3-Black Spiral Tube 2-25mm Black 5m

Image Representative of Range

Conrad Components CG3-Black Spiral Tube 2-25mm Black 5m

MPN
CG3-Black
EAN-13
4016139149899
Order Code
08-8152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

Conrad Components manufactures the CG3-Black Spiral Tube, a versatile cable sheath for cable protection. This black spiral tube can accommodate cables up to 25 mm and is 5 metres in length. It is typically used in environments requiring heat protection and protective cable jackets.
Diameter 2 up to 25mm
Colour Black
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot