Conrad Components CG12-Orange Spiral Tube 9-65mm Orange 5m

Image Representative of Range

Conrad Components CG12-Orange Spiral Tube 9-65mm Orange 5m

MPN
CG12-Orange
EAN-13
4016139149707
Order Code
08-8149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

Conrad Components manufactures the CG12-Orange Spiral Tube, which provides cable protection with a diameter from 9 up to 65 mm and a length of 5 metres. This orange cable sheath is ideal for protecting cables against physical damage and heat. Typical applications include use as a cable sleeve or jacket in electrical installations and machinery.
Diameter 9 up to 65mm
Colour Orange
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot