Conrad Components CG12-Green Spiral Tube 9-65mm Green 5m

Image Representative of Range

Conrad Components CG12-Green Spiral Tube 9-65mm Green 5m

MPN
CG12-Green
EAN-13
4016139149875
Order Code
08-8148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Manufactured by Conrad Components, the CG12-Green spiral tube offers effective cable protection with dimensions ranging from 9 to 65 mm and a length of 5 m. This green cable sheath serves as a robust cable jacket, making it suitable for heat protection and safeguarding cables against wear and abrasion. Typical applications include organising and protecting cables in industrial or domestic environments.
Diameter 9 up to 65mm
Colour Green
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot