Conrad Components 93038c213a Mini buzzer 85 dB 5 V DC 1 piece Black

MPN
93038c213a
EAN-13
2050004663105
Order Code
16-0481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.776
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 848 in stock

Conrad Components 93038c213a is a mini buzzer designed for use in compact electronic circuits, delivering a sound level of 85 dB at a voltage of 5 V DC. This component, also known by its alternate description, 1511468, is provided in a singular piece with a black casing, ensuring reliable auditory signalling in a variety of engineering applications. Often utilised in warning systems, control panels, and electronic devices where audible alerts are essential, its small size makes it ideal for integration into limited-space environments. The high sound output relative to its size confirms its suitability for projects requiring efficient yet powerful auditory indication.
Type 93038c213a
Voltage Rating 5V
Frequency 2.3kHz
Connection Solder lug
Content 1
Noise emission 85dB
Product Type Mini buzzer
Resonance 2.3kHz
Voltage 5V DC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot