Conrad Components 93038c211a Mini buzzer 85dB 5V 1pc sound transducer device

MPN
93038c211a
EAN-13
2050004663082
Order Code
16-0479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.802
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 835 in stock

Conrad Components 93038c211a is a sound transducer device designed for reliable audio signalling in various electronic applications. This mini buzzer, also identified as part number 1511466, produces an 85 dB sound output at a voltage of 5V, making it suitable for environments requiring clear and audible alerts. The compact design and efficient performance of this component make it an excellent choice for integration into consumer electronics, alarm systems, and other devices where space constraints are a consideration. Highly adaptable, it serves well in both prototyping and production environments where dependable acoustic indication is essential.
Type 93038c211a
Voltage Rating 5V
Frequency 2.3kHz
Connection Solder lug
Content 1
Noise emission 85dB
Product Type Mini buzzer
Resonance 2.3kHz
Voltage 5V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot