Conrad Components 93038c210a Mini buzzer 85 dB 12 V DC 1 pc Continuous sound

MPN
93038c210a
EAN-13
2050004662870
Order Code
16-0478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

Conrad Components 93038c210a is a mini buzzer designed to deliver a continuous sound output at a level of 85 dB when powered by a 12 V DC supply. As noted by its alternate description, 1511441 - Conrad Components 93038c210a, this product is a addition suitable for applications requiring reliable sound signalling, such as electronic circuits, alarm systems, or feedback devices. With its compact form factor, this buzzer is optimised for integration into a variety of devices where space is limited, while its continuous sound capability ensures consistent audio signalling. Engineers might typically incorporate this component in designs involving alert systems, control panels, or interactive devices, where auditory notification is essential for user interaction or system prompts.
Type Continuous acoustic signal
Voltage Rating 12V
Frequency 2.3kHz
Size (Ø x L) 12 mm x 9.5 mm
Connection Print
Content 1
Fastening method PCB
Length 9.5mm
Noise emission 85dB
Product Type Mini buzzer
Resonance 2.3kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot