Conrad Components 93038c209a Mini buzzer 85dB 12V 1pc Continuous acoustic sign

MPN
93038c209a
EAN-13
2050004663075
Order Code
16-0477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.490
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 609 in stock

Conrad Components 93038c209a is designed to provide a reliable acoustic signalling solution. This mini buzzer emits a continuous sound output of 85 dB at a voltage requirement of 12 V, making it suitable for various electronic and mechanical systems where audible alerts are essential. Engineers may find this component beneficial in alarm systems, timers, and notification devices, thanks to its compact form factor and consistent acoustic performance. Bearing the alternate description 1511465, Conrad Components 93038c209a caters to design and maintenance needs where audible signalling without excessive space utilisation is paramount.
Type Continuous acoustic signal
Voltage Rating 12V
Frequency 3.1kHz
Connection Solder lug
Content 1
Fastening method PCB
Noise emission 85dB
Product Type Mini buzzer
Resonance 3.1kHz
Sound signal type Continuous acoustic signal
Voltage 12V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot