Conrad Components 737992 Socket Horizontal Mount 6.6mm 1.95mm Flange Switch

MPN
737992
EAN-13
2050000244933
Order Code
11-6440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,287 in stock

Conrad Components offers a low power connector socket designed for horizontal mounting with dimensions of 6.6 mm by 1.95 mm. This socket features a switch jack for PCB mounting, making it suitable for connecting small appliances. It is ideal for low voltage applications and ensures a secure connection with an external diameter of 2.1 mm.
Type Low power connector
Inside Diameter 6.6mm
Misc Attribute 1 Print
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 34V
Pin Ø 1.95mm
Switching Current 3A

Reviews

Be the first to submit a review

Trustpilot