Conrad Components 606369 Automotive Wire FLRY-B 1x6mm² Black 10m

MPN
606369
EAN-13
4016138712889
Order Code
11-6438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Conrad Components manufactures the Automotive wire FLRY-B, which features a cross-section of 1 x 6 mm² and comes in a 10 m length in black. This stranded hook-up wire is ideal for internal and switchboard wiring, offering reliable low voltage conductivity. It is commonly used in automotive and control wire applications.
Colour Black
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 10m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 42A
Outside Ø 4.20mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot