Conrad Components 606303 Automotive Wire FLRY-B 1x4mm² Red 10m

MPN
606303
EAN-13
4016138712919
Order Code
11-6435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Conrad Components manufactures the FLRY-B Automotive wire, model 606303, featuring a 1 x 4 mm² cross-section in red and a 10 m length. This stranded hook-up wire is ideal for low voltage applications such as internal and switchboard wiring. Typical uses include automotive, control, and switch cabinet wiring.
Colour Red
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 10m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 32A
Outside Ø 3.50mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot