Conrad Components 605906 Automotive Wire 1x6mm² Red 5m FLRY-B

MPN
605906
EAN-13
4016138709582
Order Code
11-6429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Conrad Components manufactures the FLRY-B automotive wire, model number 605906, with a cross-section of 1 x 6 mm², and it is 5 metres long in a red colour. This braid wire is ideal for internal and switchboard wiring in vehicles. It is designed for robust automotive applications requiring reliable conductivity.
Colour Red
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 5m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 42A
Outside Ø 4.20mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot