Conrad Components 605865 Automotive Wire FLRY-B 4mm² Red 5m

MPN
605865
EAN-13
4016138709568
Order Code
11-6427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Conrad Components manufactures the FLRY-B automotive wire, model number 605865. This wire is red, measures 5 metres in length, and has a cross-section of 4 mm². It is typically used for internal wiring and switchboard applications within the automotive industry.
Colour Red
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 5m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 32A
Outside Ø 3.50mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot