Conrad Components 605849 FLRY-B Automotive Wire 1x2.50mm² Black 5m

MPN
605849
EAN-13
4016138709551
Order Code
11-6426
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Conrad Components manufactures the 605849 automotive wire, featuring a FLRY-B style with a cross-sectional area of 1 x 2.50 mm² in black, spanning 5 metres. This braid wire is highly suitable for internal and switchboard wiring applications. It is commonly used in automotive electrical systems due to its flexibility and reliability.
Colour Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 5m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 25A
Outside Ø 2.90mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot