Conrad Components 605829 Automotive Wire FLRY-B 2.50mm² Red 5m

MPN
605829
EAN-13
4016138709544
Order Code
11-6425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Conrad Components manufactures the 605829 Automotive wire, featuring a red FLRY-B braid with dimensions of 1 x 2.50 mm² and a length of 5 metres. This high-quality wiring braid is suitable for internal and switchboard wiring. Typical applications include automotive systems and wiring solutions requiring flexible and reliable conductors.
Colour Red
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 5m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 25A
Outside Ø 2.90mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot