Conrad Components 605811 Automotive Wire FLRY-B 1x1.50mm² Black 5m

MPN
605811
EAN-13
4016138709537
Order Code
11-6424
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Conrad Components' 605811 automotive wire features a 1 x 1.50 mm² braid in black and measures 5 metres in length. It is designed for internal and switchboard wiring, making it suitable for automotive applications. This FLRY-B wire is ideal for use in vehicles, providing reliable and efficient electrical connections.
Colour Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 5m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 18A
Outside Ø 2.30mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot