Conrad Components 605792 Automotive Wire 1x1.50 mm² Red 5 m

MPN
605792
EAN-13
4016138709520
Order Code
11-6423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Conrad Components manufactures the 605792 automotive wire with a specification of FLRY-B 1 x 1.50 mm² in a red colour and 5 metre length. It features a fine wiring braid suitable for internal and switchboard wiring. This wire is typically used in automotive applications due to its flexibility and durability.
Colour Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Type Automotive Wire
Length 5m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 18A
Outside Ø 2.30mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot