Conrad Components 1489659 Stretch Wrap Transparent 180m x 60mm 1piece

Image Representative of Range

Conrad Components 1489659 Stretch Wrap Transparent 180m x 60mm 1piece

MPN
1489659
EAN-13
4016139094083
Order Code
08-8143
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Conrad Components manufactures the 1489659 stretch wrap, noted for its transparency and dimensions of 180 metres in length and 60 millimetres in width. This single-piece roll is ideal for securing and protecting items during storage or transport. Its durable material provides reliable performance in various packaging and shipping applications.
Type Stretch Wrap
Width 60mm
Length 180m
Colour Transparent
Dimensions (L x W) 180 m x 60 mm
Maximum Temperature +50°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot